CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTI-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC08DRTI-S93
| Digi-Key Part Number | RMC08DRTI-S93-ND |
10 |
9.22500 |
Extended Price
92.25 |
| Manufacturer Part Number | RMC08DRTI-S93 | |||
| Description | CONN EDGECARD 16POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMC08DRTI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMC08DRTI S93 RMC08DRTIS93 |
RMC08DRTI-S93 Specification Sheet
CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTI-S93 (RMC08DRTI-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC08DRTI-S93CONN EDGECARD 16POS DIP .100 SLD - RMC08DRTI-S93
Order 'conn edgecard 16pos dip .100 sld - RMC08DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMC08DRTI-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTH-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTI-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTN-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRTS-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTS-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRYH-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYH-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRYI-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYI-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRYN-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYN-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - GEC08DRYS-S93
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYS-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRTH-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTH-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRTI-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTI-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRTN-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTN-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRTS-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTS-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRYH-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRYH-S93-ND.
CONN EDGECARD 16POS DIP .100 SLD - ABC08DRYI-S93
Order 'conn edgecard 16pos dip .100 sld - ABC08DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMC08DRTI-S93
Send this link via E-Mail
Help With This Screen
