IDC CABLE - HPK20H/AE20G/HPK20H - H3KKH-2006G - Cable Assemblies
| Digi-Key Part Number | H3KKH-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
18.64000 14.12900 10.82210 9.01840 8.41718 7.81595 7.51534 7.21472 |
Extended Price
18.64 141.29 1082.21 2254.60 4208.59 7815.95 18788.35 36073.60 |
| Manufacturer Part Number | H3KKH-2006G | |||
| Description | IDC CABLE - HPK20H/AE20G/HPK20H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3KKH-2006G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3KKH 2006G H3KKH2006G |
IDC CABLE - HPK20H/AE20G/HPK20H - H3KKH-2006G (H3KKH-2006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - HSC20H/AE20G/HSC20H - H3AAH-2006G
Order 'idc cable - hsc20h/ae20g/hsc20h - H3AAH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-2006G-ND.
IDC CABLE - HSC20S/AE20G/HSC20S - H3AAS-2006G
Order 'idc cable - hsc20s/ae20g/hsc20s - H3AAS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-2006G-ND.
IDC CABLE - HSC20H/AE20G/HPL20H - H3AWH-2006G
Order 'idc cable - hsc20h/ae20g/hpl20h - H3AWH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-2006G-ND.
IDC CABLE - HSR20H/AE20G/HSR20H - H3BBH-2006G
Order 'idc cable - hsr20h/ae20g/hsr20h - H3BBH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-2006G-ND.
IDC CABLE - HSR20S/AE20G/HSR20S - H3BBS-2006G
Order 'idc cable - hsr20s/ae20g/hsr20s - H3BBS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-2006G-ND.
IDC CABLE - HSR20H/AE20G/HPL20H - H3BWH-2006G
Order 'idc cable - hsr20h/ae20g/hpl20h - H3BWH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-2006G-ND.
IDC CABLE - HKC20H/AE20G/HKC20H - H3CCH-2006G
Order 'idc cable - hkc20h/ae20g/hkc20h - H3CCH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-2006G-ND.
IDC CABLE - HKC20S/AE20G/HKC20S - H3CCS-2006G
Order 'idc cable - hkc20s/ae20g/hkc20s - H3CCS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-2006G-ND.
IDC CABLE - HKC20H/AE20G/HPL20H - H3CWH-2006G
Order 'idc cable - hkc20h/ae20g/hpl20h - H3CWH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-2006G-ND.
IDC CABLE - HKR20H/AE20G/HKR20H - H3DDH-2006G
Order 'idc cable - hkr20h/ae20g/hkr20h - H3DDH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDH-2006G-ND.
IDC CABLE - HKR20S/AE20G/HKR20S - H3DDS-2006G
Order 'idc cable - hkr20s/ae20g/hkr20s - H3DDS-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDS-2006G-ND.
IDC CABLE - HKR20H/AE20G/HPL20H - H3DWH-2006G
Order 'idc cable - hkr20h/ae20g/hpl20h - H3DWH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DWH-2006G-ND.
IDC CABLE - HPL20H/AE20G/HPL20H - H3WWH-2006G
Order 'idc cable - hpl20h/ae20g/hpl20h - H3WWH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3WWH-2006G-ND.
IDC CABLE - HPK20H/AE20G/HPK20H - H3KKH-2006G
Order 'idc cable - hpk20h/ae20g/hpk20h - H3KKH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-2006G-ND.
IDC CABLE - HSC20H/AE20G/HPK20H - H3AKH-2006G
Order 'idc cable - hsc20h/ae20g/hpk20h - H3AKH-2006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-2006G-ND.
Send this link via E-Mail
Help With This Screen