IDC CABLE - HPK14H/AE14G/HPK14H - H3KKH-1418G - Cable Assemblies
| Digi-Key Part Number | H3KKH-1418G-ND |
1 10 100 250 500 1000 2500 5000 |
19.41000 14.71700 11.27250 9.39376 8.76750 8.14125 7.82812 7.51500 |
Extended Price
19.41 147.17 1127.25 2348.44 4383.75 8141.25 19570.30 37575.00 |
| Manufacturer Part Number | H3KKH-1418G | |||
| Description | IDC CABLE - HPK14H/AE14G/HPK14H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3KKH-1418G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 14 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3KKH 1418G H3KKH1418G |
IDC CABLE - HPK14H/AE14G/HPK14H - H3KKH-1418G (H3KKH-1418G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - HSC14H/AE14G/HSC14H - H3AAH-1418G
Order 'idc cable - hsc14h/ae14g/hsc14h - H3AAH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-1418G-ND.
IDC CABLE - HSC14S/AE14G/HSC14S - H3AAS-1418G
Order 'idc cable - hsc14s/ae14g/hsc14s - H3AAS-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-1418G-ND.
IDC CABLE - HSC14H/AE14G/HPL14H - H3AWH-1418G
Order 'idc cable - hsc14h/ae14g/hpl14h - H3AWH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-1418G-ND.
IDC CABLE - HSR14H/AE14G/HSR14H - H3BBH-1418G
Order 'idc cable - hsr14h/ae14g/hsr14h - H3BBH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1418G-ND.
IDC CABLE - HSR14S/AE14G/HSR14S - H3BBS-1418G
Order 'idc cable - hsr14s/ae14g/hsr14s - H3BBS-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1418G-ND.
IDC CABLE - HSR14H/AE14G/HPL14H - H3BWH-1418G
Order 'idc cable - hsr14h/ae14g/hpl14h - H3BWH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-1418G-ND.
IDC CABLE - HKC14H/AE14G/HKC14H - H3CCH-1418G
Order 'idc cable - hkc14h/ae14g/hkc14h - H3CCH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-1418G-ND.
IDC CABLE - HKC14S/AE14G/HKC14S - H3CCS-1418G
Order 'idc cable - hkc14s/ae14g/hkc14s - H3CCS-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-1418G-ND.
IDC CABLE - HKC14H/AE14G/HPL14H - H3CWH-1418G
Order 'idc cable - hkc14h/ae14g/hpl14h - H3CWH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-1418G-ND.
IDC CABLE - HKR14H/AE14G/HKR14H - H3DDH-1418G
Order 'idc cable - hkr14h/ae14g/hkr14h - H3DDH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDH-1418G-ND.
IDC CABLE - HKR14S/AE14G/HKR14S - H3DDS-1418G
Order 'idc cable - hkr14s/ae14g/hkr14s - H3DDS-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDS-1418G-ND.
IDC CABLE - HKR14H/AE14G/HPL14H - H3DWH-1418G
Order 'idc cable - hkr14h/ae14g/hpl14h - H3DWH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DWH-1418G-ND.
IDC CABLE - HPL14H/AE14G/HPL14H - H3WWH-1418G
Order 'idc cable - hpl14h/ae14g/hpl14h - H3WWH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3WWH-1418G-ND.
IDC CABLE - HPK14H/AE14G/HPK14H - H3KKH-1418G
Order 'idc cable - hpk14h/ae14g/hpk14h - H3KKH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-1418G-ND.
IDC CABLE - HSC14H/AE14G/HPK14H - H3AKH-1418G
Order 'idc cable - hsc14h/ae14g/hpk14h - H3AKH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-1418G-ND.
Send this link via E-Mail
Help With This Screen