IDC CABLE - HPK10H/AE10G/HPK10H - H3KKH-1036G
| Digi-Key Part Number | H3KKH-1036G-ND |
1 10 100 250 500 1000 2500 5000 |
18.37000 13.92200 10.66370 8.88644 8.29402 7.70159 7.40538 7.10916 |
Extended Price
18.37 139.22 1066.37 2221.61 4147.01 7701.59 18513.45 35545.80 |
| Manufacturer Part Number | H3KKH-1036G | |||
| Description | IDC CABLE - HPK10H/AE10G/HPK10H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3KKH-1036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3KKH 1036G H3KKH1036G |
IDC CABLE - HPK10H/AE10G/HPK10H - H3KKH-1036G (H3KKH-1036G-ND)
Related parts :IDC CABLE - HSC10H/AE10G/X - H1AXH-1036G
Order 'idc cable - hsc10h/ae10g/x - H1AXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXH-1036G-ND.
IDC CABLE - HSC10S/AE10G/X - H1AXS-1036G
Order 'idc cable - hsc10s/ae10g/x - H1AXS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1AXS-1036G-ND.
IDC CABLE - HSR10H/AE10G/X - H1BXH-1036G
Order 'idc cable - hsr10h/ae10g/x - H1BXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXH-1036G-ND.
IDC CABLE - HSR10S/AE10G/X - H1BXS-1036G
Order 'idc cable - hsr10s/ae10g/x - H1BXS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1BXS-1036G-ND.
IDC CABLE - HKC10H/AE10G/X - H1CXH-1036G
Order 'idc cable - hkc10h/ae10g/x - H1CXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXH-1036G-ND.
IDC CABLE - HKC10S/AE10G/X - H1CXS-1036G
Order 'idc cable - hkc10s/ae10g/x - H1CXS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1CXS-1036G-ND.
IDC CABLE - HKR10H/AE10G/X - H1DXH-1036G
Order 'idc cable - hkr10h/ae10g/x - H1DXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXH-1036G-ND.
IDC CABLE - HKR10S/AE10G/X - H1DXS-1036G
Order 'idc cable - hkr10s/ae10g/x - H1DXS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1DXS-1036G-ND.
IDC CABLE - HPL10H/AE10G/X - H1WXH-1036G
Order 'idc cable - hpl10h/ae10g/x - H1WXH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H1WXH-1036G-ND.
IDC CABLE - HSC10H/AE10G/HSC10H - H3AAH-1036G
Order 'idc cable - hsc10h/ae10g/hsc10h - H3AAH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-1036G-ND.
IDC CABLE - HSC10S/AE10G/HSC10S - H3AAS-1036G
Order 'idc cable - hsc10s/ae10g/hsc10s - H3AAS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-1036G-ND.
IDC CABLE - HSC10H/AE10G/HPL10H - H3AWH-1036G
Order 'idc cable - hsc10h/ae10g/hpl10h - H3AWH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-1036G-ND.
IDC CABLE - HSR10H/AE10G/HSR10H - H3BBH-1036G
Order 'idc cable - hsr10h/ae10g/hsr10h - H3BBH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1036G-ND.
IDC CABLE - HSR10S/AE10G/HSR10S - H3BBS-1036G
Order 'idc cable - hsr10s/ae10g/hsr10s - H3BBS-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1036G-ND.
IDC CABLE - HSR10H/AE10G/HPL10H - H3BWH-1036G
Order 'idc cable - hsr10h/ae10g/hpl10h - H3BWH-1036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-1036G-ND.
Send this link via E-Mail
Help With This Screen