CONN EDGECARD 100PS DIP .125 SLD - RMA50DTKT - Connectors
| Digi-Key Part Number | RMA50DTKT-ND |
10 |
26.94000 |
Extended Price
269.40 |
| Manufacturer Part Number | RMA50DTKT | |||
| Description | CONN EDGECARD 100PS DIP .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA50DTKT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA50DTKT RMA50DTKT |
RMA50DTKT Specification Sheet
CONN EDGECARD 100PS DIP .125 SLD - RMA50DTKT (RMA50DTKT-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS DIP .125 SLD - RMA50DTKT
Order 'conn edgecard 100ps dip .125 sld - RMA50DTKT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA50DTKT-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSD-S273
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSD-S273-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSD-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSD-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSD-S664
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSD-S664-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSH-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSH-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSI-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSI-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSN-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSN-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRST-S273
Order 'conn edgecard 100ps dip .125 sld - EBA50DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRST-S273-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRST-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRST-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRST-S664
Order 'conn edgecard 100ps dip .125 sld - EBA50DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRST-S664-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSZ-S273
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSZ-S273-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DRSZ-S664
Order 'conn edgecard 100ps dip .125 sld - EBA50DRSZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRSZ-S664-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DTKD
Order 'conn edgecard 100ps dip .125 sld - EBA50DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTKD-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DTKD-S288
Order 'conn edgecard 100ps dip .125 sld - EBA50DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTKD-S288-ND.
CONN EDGECARD 100PS DIP .125 SLD - EBA50DTKH
Order 'conn edgecard 100ps dip .125 sld - EBA50DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DTKH-ND.
Send this link via E-Mail
Help With This Screen
