IDC CABLE - HPK10H/AE10G/HPK10H - H3KKH-1006G
| Digi-Key Part Number | H3KKH-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
17.73000 13.44400 10.29730 8.58108 8.00900 7.43694 7.15090 6.86486 |
Extended Price
17.73 134.44 1029.73 2145.27 4004.50 7436.94 17877.25 34324.30 |
| Manufacturer Part Number | H3KKH-1006G | |||
| Description | IDC CABLE - HPK10H/AE10G/HPK10H | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3KKH-1006G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 10 |
| Contact Finish | Gold, 15µin (0.38µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3KKH 1006G H3KKH1006G |
IDC CABLE - HPK10H/AE10G/HPK10H - H3KKH-1006G (H3KKH-1006G-ND)
Related parts:IDC CABLE - HSC10H/AE10G/HSC10H - H3AAH-1006G
Order 'idc cable - hsc10h/ae10g/hsc10h - H3AAH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-1006G-ND.
IDC CABLE - HSC10S/AE10G/HSC10S - H3AAS-1006G
Order 'idc cable - hsc10s/ae10g/hsc10s - H3AAS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-1006G-ND.
IDC CABLE - HSC10H/AE10G/HPL10H - H3AWH-1006G
Order 'idc cable - hsc10h/ae10g/hpl10h - H3AWH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-1006G-ND.
IDC CABLE - HSR10H/AE10G/HSR10H - H3BBH-1006G
Order 'idc cable - hsr10h/ae10g/hsr10h - H3BBH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-1006G-ND.
IDC CABLE - HSR10S/AE10G/HSR10S - H3BBS-1006G
Order 'idc cable - hsr10s/ae10g/hsr10s - H3BBS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-1006G-ND.
IDC CABLE - HSR10H/AE10G/HPL10H - H3BWH-1006G
Order 'idc cable - hsr10h/ae10g/hpl10h - H3BWH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-1006G-ND.
IDC CABLE - HKC10H/AE10G/HKC10H - H3CCH-1006G
Order 'idc cable - hkc10h/ae10g/hkc10h - H3CCH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-1006G-ND.
IDC CABLE - HKC10S/AE10G/HKC10S - H3CCS-1006G
Order 'idc cable - hkc10s/ae10g/hkc10s - H3CCS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-1006G-ND.
IDC CABLE - HKC10H/AE10G/HPL10H - H3CWH-1006G
Order 'idc cable - hkc10h/ae10g/hpl10h - H3CWH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-1006G-ND.
IDC CABLE - HKR10H/AE10G/HKR10H - H3DDH-1006G
Order 'idc cable - hkr10h/ae10g/hkr10h - H3DDH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDH-1006G-ND.
IDC CABLE - HKR10S/AE10G/HKR10S - H3DDS-1006G
Order 'idc cable - hkr10s/ae10g/hkr10s - H3DDS-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDS-1006G-ND.
IDC CABLE - HKR10H/AE10G/HPL10H - H3DWH-1006G
Order 'idc cable - hkr10h/ae10g/hpl10h - H3DWH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DWH-1006G-ND.
IDC CABLE - HPL10H/AE10G/HPL10H - H3WWH-1006G
Order 'idc cable - hpl10h/ae10g/hpl10h - H3WWH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3WWH-1006G-ND.
IDC CABLE - HPK10H/AE10G/HPK10H - H3KKH-1006G
Order 'idc cable - hpk10h/ae10g/hpk10h - H3KKH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-1006G-ND.
IDC CABLE - HSC10H/AE10G/HPK10H - H3AKH-1006G
Order 'idc cable - hsc10h/ae10g/hpk10h - H3AKH-1006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-1006G-ND.
Send this link via E-Mail
Help With This Screen