CONN EDGECARD 100POS .125 SQ WW - RMA50DRMT-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA50DRMT-S664
| Digi-Key Part Number | RMA50DRMT-S664-ND |
10 |
28.42500 |
Extended Price
284.25 |
| Manufacturer Part Number | RMA50DRMT-S664 | |||
| Description | CONN EDGECARD 100POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA50DRMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA50DRMT S664 RMA50DRMTS664 |
RMA50DRMT-S664 Specification Sheet
CONN EDGECARD 100POS .125 SQ WW - RMA50DRMT-S664 (RMA50DRMT-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA50DRMT-S664CONN EDGECARD 100POS .125 SQ WW - RMA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - RMA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA50DRMT-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - EBA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMD-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - EBA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMT-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - EBA50DRMZ-S664
Order 'conn edgecard 100pos .125 sq ww - EBA50DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA50DRMZ-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ECA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - ECA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DRMD-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ECA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - ECA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DRMT-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ECA50DRMZ-S664
Order 'conn edgecard 100pos .125 sq ww - ECA50DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA50DRMZ-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ESA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - ESA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA50DRMD-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ESA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - ESA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA50DRMT-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - ESA50DRMZ-S664
Order 'conn edgecard 100pos .125 sq ww - ESA50DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA50DRMZ-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - GBA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - GBA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA50DRMD-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - GBA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - GBA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA50DRMT-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - GBA50DRMZ-S664
Order 'conn edgecard 100pos .125 sq ww - GBA50DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA50DRMZ-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - GCA50DRMD-S664
Order 'conn edgecard 100pos .125 sq ww - GCA50DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA50DRMD-S664-ND.
CONN EDGECARD 100POS .125 SQ WW - GCA50DRMT-S664
Order 'conn edgecard 100pos .125 sq ww - GCA50DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA50DRMT-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA50DRMT-S664
Send this link via E-Mail
Help With This Screen
