CONN EDGECARD 64POS .125 SQ WW - RMA32DRMT
| Digi-Key Part Number | RMA32DRMT-ND |
10 |
18.22500 |
Extended Price
182.25 |
| Manufacturer Part Number | RMA32DRMT | |||
| Description | CONN EDGECARD 64POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA32DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA32DRMT RMA32DRMT |
RMA32DRMT Specification Sheet
CONN EDGECARD 64POS .125 SQ WW - RMA32DRMT (RMA32DRMT-ND)
Related parts :CONN EDGECARD 64POS .125 SQ WW - RMA32DRMT
Order 'conn edgecard 64pos .125 sq ww - RMA32DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA32DRMT-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMD
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMD-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMD-S288
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMD-S288-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMH
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMH-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMH-S288
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMH-S288-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMI
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMI-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMI-S288
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMI-S288-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMN
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMN-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMN-S288
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMN-S288-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMS
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMS-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMT
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMT-ND.
CONN EDGECARD 64POS .125 SQ WW - EBA32DRMT-S288
Order 'conn edgecard 64pos .125 sq ww - EBA32DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DRMT-S288-ND.
CONN EDGECARD 64POS .125 SQ WW - ECA32DRMD
Order 'conn edgecard 64pos .125 sq ww - ECA32DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA32DRMD-ND.
CONN EDGECARD 64POS .125 SQ WW - ECA32DRMH
Order 'conn edgecard 64pos .125 sq ww - ECA32DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA32DRMH-ND.
CONN EDGECARD 64POS .125 SQ WW - ECA32DRMI
Order 'conn edgecard 64pos .125 sq ww - ECA32DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA32DRMI-ND.
Send this link via E-Mail
Help With This Screen
