CONN EDGECARD 60POS .125 SQ WW - RMA30DRMZ-S273 - Connectors
| Digi-Key Part Number | RMA30DRMZ-S273-ND |
10 |
19.81500 |
Extended Price
198.15 |
| Manufacturer Part Number | RMA30DRMZ-S273 | |||
| Description | CONN EDGECARD 60POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA30DRMZ-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA30DRMZ S273 RMA30DRMZS273 |
RMA30DRMZ-S273 Specification Sheet
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMZ-S273 (RMA30DRMZ-S273-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS .125 SQ WW - RMA30DRMZ-S273
Order 'conn edgecard 60pos .125 sq ww - RMA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA30DRMZ-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GBA30DRMD-S273
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GBA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GBA30DRMZ-S273
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMZ-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GCA30DRMD-S273
Order 'conn edgecard 60pos .125 sq ww - GCA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GCA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - GCA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GCA30DRMZ-S273
Order 'conn edgecard 60pos .125 sq ww - GCA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRMZ-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GMA30DRMD-S273
Order 'conn edgecard 60pos .125 sq ww - GMA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GMA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - GMA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GMA30DRMZ-S273
Order 'conn edgecard 60pos .125 sq ww - GMA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GMA30DRMZ-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GSA30DRMD-S273
Order 'conn edgecard 60pos .125 sq ww - GSA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GSA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - GSA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - GSA30DRMZ-S273
Order 'conn edgecard 60pos .125 sq ww - GSA30DRMZ-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSA30DRMZ-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - RBA30DRMD-S273
Order 'conn edgecard 60pos .125 sq ww - RBA30DRMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DRMD-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - RBA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - RBA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBA30DRMT-S273-ND.
Send this link via E-Mail
Help With This Screen
