Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT-S664
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT-S664 - Connectors
| Digi-Key Part Number | RMA30DRMT-S664-ND |
10 |
20.34000 |
Extended Price
203.40 |
| Manufacturer Part Number | RMA30DRMT-S664 | |||
| Description | CONN EDGECARD 60POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA30DRMT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA30DRMT S664 RMA30DRMTS664 |
RMA30DRMT-S664 Specification Sheet
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT-S664 (RMA30DRMT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - RMA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA30DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBA30DRMZ-S664
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMZ-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - ECA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - ECA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ECA30DRMZ-S664
Order 'conn edgecard 60pos .125 sq ww - ECA30DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA30DRMZ-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - ESA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - ESA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESA30DRMZ-S664
Order 'conn edgecard 60pos .125 sq ww - ESA30DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESA30DRMZ-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBA30DRMZ-S664
Order 'conn edgecard 60pos .125 sq ww - GBA30DRMZ-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBA30DRMZ-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - GCA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - GCA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCA30DRMT-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT-S664
Send this link via E-Mail
Help With This Screen
