CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT
| Digi-Key Part Number | RMA30DRMT-ND |
10 |
17.37000 |
Extended Price
173.70 |
| Manufacturer Part Number | RMA30DRMT | |||
| Description | CONN EDGECARD 60POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA30DRMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA30DRMT RMA30DRMT |
RMA30DRMT Specification Sheet
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT (RMA30DRMT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMTCONN EDGECARD 60POS .125 SQ WW - RMA30DRMT
Order 'conn edgecard 60pos .125 sq ww - RMA30DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA30DRMT-ND.
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT-S273
Order 'conn edgecard 60pos .125 sq ww - RMA30DRMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA30DRMT-S273-ND.
CONN EDGECARD 60POS .125 SQ WW - RMA30DRMT-S664
Order 'conn edgecard 60pos .125 sq ww - RMA30DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA30DRMT-S664-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMD
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMD-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMD-S288
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMD-S288-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMD-S664
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMD-S664-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMH
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMH-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMH-S288
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMH-S288-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMI
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMI-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMI-S288
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMI-S288-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMN
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMN-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMN-S288
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMN-S288-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMS
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMS-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMT
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMT-ND.
CONN EDGECARD 60POS .125 SQ WW - EBA30DRMT-S288
Order 'conn edgecard 60pos .125 sq ww - EBA30DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA30DRMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA30DRMT
Send this link via E-Mail
Help With This Screen
