CONN EDGECARD 48POS .125 SQ WW - RMA24DRMD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA24DRMD
| Digi-Key Part Number | RMA24DRMD-ND |
10 |
13.84500 |
Extended Price
138.45 |
| Manufacturer Part Number | RMA24DRMD | |||
| Description | CONN EDGECARD 48POS .125 SQ WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA24DRMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA24DRMD RMA24DRMD |
RMA24DRMD Specification Sheet
CONN EDGECARD 48POS .125 SQ WW - RMA24DRMD (RMA24DRMD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA24DRMDCONN EDGECARD 48POS .125 SQ WW - RMA24DRMD
Order 'conn edgecard 48pos .125 sq ww - RMA24DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA24DRMD-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMD
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMD-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMD-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMD-S288-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMH
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMH-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMH-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMH-S288-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMI
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMI-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMI-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMI-S288-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMN
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMN-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMN-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMN-S288-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMS
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMS-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMT
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMT-ND.
CONN EDGECARD 48POS .125 SQ WW - EBA24DRMT-S288
Order 'conn edgecard 48pos .125 sq ww - EBA24DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA24DRMT-S288-ND.
CONN EDGECARD 48POS .125 SQ WW - ECA24DRMD
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMD-ND.
CONN EDGECARD 48POS .125 SQ WW - ECA24DRMH
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMH-ND.
CONN EDGECARD 48POS .125 SQ WW - ECA24DRMI
Order 'conn edgecard 48pos .125 sq ww - ECA24DRMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECA24DRMI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RMA24DRMD
Send this link via E-Mail
Help With This Screen
