Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMA14DRST-S288
CONN EDGECARD 28POS .125 EXTEND - RMA14DRST-S288 - Connectors, Interconnects
| Digi-Key Part Number | RMA14DRST-S288-ND |
10 |
11.38500 |
Extended Price
113.85 |
| Manufacturer Part Number | RMA14DRST-S288 | |||
| Description | CONN EDGECARD 28POS .125 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMA14DRST-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMA14DRST S288 RMA14DRSTS288 |
CONN EDGECARD 28POS .125 EXTEND - RMA14DRST-S288 (RMA14DRST-S288-ND) - Connectors, Interconnects
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMA14DRST-S288Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMA14DRST-S288
Order 'conn edgecard 28pos .125 extend - RMA14DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RMA14DRST-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRMD-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRMH-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRMI-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRMN-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRMT-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRMT-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRSD-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRSD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRSI-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRSI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRSN-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRSN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DRST-S288
Order 'conn edgecard 28pos .125 extend - EBA14DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DRST-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DTKD-S288
Order 'conn edgecard 28pos .125 extend - EBA14DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTKD-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DTKH-S288
Order 'conn edgecard 28pos .125 extend - EBA14DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTKH-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DTKI-S288
Order 'conn edgecard 28pos .125 extend - EBA14DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTKI-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DTKN-S288
Order 'conn edgecard 28pos .125 extend - EBA14DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTKN-S288-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA14DTKT-S288
Order 'conn edgecard 28pos .125 extend - EBA14DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTKT-S288-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RMA14DRST-S288
Send this link via E-Mail
Help With This Screen
