Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664

CONN EDGECARD 60POS R/A .156 - RGM30DTMN-S664

Digi-Key Part Number RGM30DTMN-S664-ND
Price Break
10
Unit Price
17.46000
Extended Price
174.60
Manufacturer Part NumberRGM30DTMN-S664
DescriptionCONN EDGECARD 60POS R/A .156
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664
Technical/Catalog InformationRGM30DTMN-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 60
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RGM30DTMN S664
RGM30DTMNS664

RGM30DTMN-S664 Specification Sheet

Image of CONN EDGECARD 60POS R/A .156 - RGM30DTMN-S664

CONN EDGECARD 60POS R/A .156 - RGM30DTMN-S664 (RGM30DTMN-S664-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664
 Order 'conn edgecard 60pos r/a .156 - RGM30DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RGM30DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTBD-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DTBN-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTBT-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTMD-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DTMN-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTMT-S664
 Order 'conn edgecard 60pos r/a .156 - ABM30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTBD-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM30DTBN-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTBT-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMD-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM30DTMN-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM30DTMT-S664
 Order 'conn edgecard 60pos r/a .156 - ACM30DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM30DTBD-S664
 Order 'conn edgecard 60pos r/a .156 - AGM30DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM30DTBN-S664
 Order 'conn edgecard 60pos r/a .156 - AGM30DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DTBN-S664-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RGM30DTMN-S664
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS R/A .156 - RGM30DTMN-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS R/A .156 - RGM30DTMD-S664 Next: CONN EDGECARD 60POS R/A .156 - RGM30DTMT-S664
CONN EDGECARD 60POS R/A .156 - RGM30DTMN-S664