AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2
| Digi-Key Part Number | 458-1041-ND |
1 10 25 50 |
21.02000 18.99000 16.83800 15.82500 |
Extended Price
21.02 189.90 420.95 791.25 |
| Manufacturer Part Number | SNP2 | |||
| Description | AUD SIG DEVICE 1-5VDC SNAP-IN | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SNP2 |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 55dB ~ 68dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2.9kHz |
| Packaging | Bulk |
| Operating Mode | Continuous |
| Voltage Range | 1 ~ 5VDC |
| Voltage - Rated | 1 ~ 5VDC |
| Current Rating | 3 ~ 12mA |
| Size / Dimension | Circular - 41.66mm Dia x 21.51mm H |
| Termination | Quick Connect Tab - 0.125" (3.2mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SNP2 SNP2 458 1041 ND 4581041ND 458-1041 |
SNP2 Specification Sheet
AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2 (458-1041-ND)
Related parts :AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2
Order 'aud sig device 1-5vdc snap-in - SNP2' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1041-ND.
AUD SIG DEVICE 1-5VDC SNAP-IN - SNP2R
Order 'aud sig device 1-5vdc snap-in - SNP2R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1161-ND.
AUD SIG DEVICE 1-5VDC PNL MNT - SC105
Order 'aud sig device 1-5vdc pnl mnt - SC105' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1012-ND.
AUD SIG DEVICE 1-5VDC PNL MNT - SC105R
Order 'aud sig device 1-5vdc pnl mnt - SC105R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC105R-ND.
AUD SIG DEVICE 1-5VDC PNL MNT - SCH105R
Order 'aud sig device 1-5vdc pnl mnt - SCH105R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH105R-ND.
AUD SIG DEVICE 4-28VDC SNAP-IN - SNP428
Order 'aud sig device 4-28vdc snap-in - SNP428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1042-ND.
AUD SIG DEVICE 4-28VDC SNAP-IN - SNP428R
Order 'aud sig device 4-28vdc snap-in - SNP428R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1162-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110J
Order 'aud sig device 30-120vac pnl mnt - SC110J' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1015-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110P
Order 'aud sig device 30-120vac pnl mnt - SC110P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1019-ND.
AUD SIG DEVICE 6-16VDC PNL MNT - SC616PU-1
Order 'aud sig device 6-16vdc pnl mnt - SC616PU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1028-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628A
Order 'aud sig device 6-28vac/dc pnlmnt - SC628A' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1030-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628AN
Order 'aud sig device 6-28vac/dc pnlmnt - SC628AN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1031-ND.
AUD SIG DEVICE 6-28VAC/DC PNLMNT - SC628ANP
Order 'aud sig device 6-28vac/dc pnlmnt - SC628ANP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1032-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110JR
Order 'aud sig device 30-120vac pnl mnt - SC110JR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110JR-ND.
AUD SIG DEVICE 30-120VAC PNL MNT - SC110PR
Order 'aud sig device 30-120vac pnl mnt - SC110PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC110PR-ND.
Send this link via E-Mail
Help With This Screen
