Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief Assmann Electronics Inc (VA) H3DDH-2618M
IDC CABLE - HKR26H/AE26M/HKR26H - H3DDH-2618M - Cable Assemblies
| Digi-Key Part Number | H3DDH-2618M-ND |
1 10 50 100 250 500 1000 2500 5000 |
7.37000 5.58900 4.51900 4.28120 3.56768 3.32982 3.09197 2.97305 2.85413 |
Extended Price
7.37 55.89 225.95 428.12 891.92 1664.91 3091.97 7432.62 14270.65 |
| Manufacturer Part Number | H3DDH-2618M | |||
| Description | IDC CABLE - HKR26H/AE26M/HKR26H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3DDH-2618M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 26 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Polarizing Key, Strain Relief |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3DDH 2618M H3DDH2618M |
H3DDH-2618M Specification Sheet
IDC CABLE - HKR26H/AE26M/HKR26H - H3DDH-2618M (H3DDH-2618M-ND) - Cable Assemblies
Related parts Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief Assmann Electronics Inc (VA) H3DDH-2618MSocket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key Assmann Electronics Inc (VA) H3AKH-2618M
Order 'idc cable - hsc26h/ae26m/hpk26h - H3AKH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief Assmann Electronics Inc (VA) H3BBH-2618M
Order 'idc cable - hsr26h/ae26m/hsr26h - H3BBH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief Assmann Electronics Inc (VA) H3BBS-2618M
Order 'idc cable - hsr26s/ae26m/hsr26s - H3BBS-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBS-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key Assmann Electronics Inc (VA) H3CCH-2618M
Order 'idc cable - hkc26h/ae26m/hkc26h - H3CCH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key Assmann Electronics Inc (VA) H3CCS-2618M
Order 'idc cable - hkc26s/ae26m/hkc26s - H3CCS-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-2618M-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key Assmann Electronics Inc (VA) H3CKH-2618M
Order 'idc cable - hkc26h/ae26m/hpk26h - H3CKH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-2618M-ND.
Plug to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key Assmann Electronics Inc (VA) H3KKH-2618M
Order 'idc cable - hpk26h/ae26m/hpk26h - H3KKH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3KKH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H3AAH-2618M
Order 'idc cable - hsc26h/ae26m/hsc26h - H3AAH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - Assmann Electronics Inc (VA) H3AAS-2618M
Order 'idc cable - hsc26s/ae26m/hsc26s - H3AAS-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-2618M-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Flange, Polarizing Key Assmann Electronics Inc (VA) H3AWH-2618M
Order 'idc cable - hsc26h/ae26m/hpl26h - H3AWH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-2618M-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief (Socket); Polarizing Key (Plug) Assmann Electronics Inc (VA) H3BKH-2618M
Order 'idc cable - hsr26h/ae26m/hpk26h - H3BKH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-2618M-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief (Socket); Flange, Polarizing Key (Plug) Assmann Electronics Inc (VA) H3BWH-2618M
Order 'idc cable - hsr26h/ae26m/hpl26h - H3BWH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-2618M-ND.
Socket to Plug Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key (Socket); Flange, Polarizing Key (Plug) Assmann Electronics Inc (VA) H3CWH-2618M
Order 'idc cable - hkc26h/ae26m/hpl26h - H3CWH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief Assmann Electronics Inc (VA) H3DDS-2618M
Order 'idc cable - hkr26s/ae26m/hkr26s - H3DDS-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDS-2618M-ND.
Plug to Plug Rectangular Cable Assembly 18.0" (457.2mm) Flange, Polarizing Key Assmann Electronics Inc (VA) H3WWH-2618M
Order 'idc cable - hpl26h/ae26m/hpl26h - H3WWH-2618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3WWH-2618M-ND.
Options for Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Polarizing Key, Strain Relief Assmann Electronics Inc (VA) H3DDH-2618M
Send this link via E-Mail
Help With This Screen
