Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCM40DTBN-S664
CONN EDGECARD 80POS R/A .156 - RCM40DTBN-S664 - Connectors
| Digi-Key Part Number | RCM40DTBN-S664-ND |
10 |
18.19500 |
Extended Price
181.95 |
| Manufacturer Part Number | RCM40DTBN-S664 | |||
| Description | CONN EDGECARD 80POS R/A .156 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCM40DTBN-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCM40DTBN S664 RCM40DTBNS664 |
RCM40DTBN-S664 Specification Sheet
CONN EDGECARD 80POS R/A .156 - RCM40DTBN-S664 (RCM40DTBN-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCM40DTBN-S664Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCM40DTBN-S664
Order 'conn edgecard 80pos r/a .156 - RCM40DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM40DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTBD-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM40DTBN-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTBT-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTMD-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM40DTMN-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM40DTMT-S664
Order 'conn edgecard 80pos r/a .156 - ABM40DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM40DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM40DTBD-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM40DTBN-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTBN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM40DTBT-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTBT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTBT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM40DTMD-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTMD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM40DTMN-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTMN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM40DTMT-S664
Order 'conn edgecard 80pos r/a .156 - ACM40DTMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM40DTMT-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AGM40DTBD-S664
Order 'conn edgecard 80pos r/a .156 - AGM40DTBD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM40DTBD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AGM40DTBN-S664
Order 'conn edgecard 80pos r/a .156 - AGM40DTBN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM40DTBN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCM40DTBN-S664
Send this link via E-Mail
Help With This Screen
