Keywords:





1400mAh Lithium Battery 6V Panasonic - BSG CR-P2

BATT 6V LITHIUM CAMERA BULK PK - CR-P2 - Batteries

Digi-Key Part Number P099-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
7.63000
6.86300
6.10000
5.33750
4.88000
4.57500
4.19375
3.88875
3.81250
Extended Price
7.63
68.63
305.00
533.75
1220.00
2287.50
4193.75
9721.88
19062.50
Manufacturer Part NumberCR-P2
DescriptionBATT 6V LITHIUM CAMERA BULK PK
Quantity Available 101
All prices are in USD

Purchase 1400mAh Lithium Battery 6V Panasonic - BSG CR-P2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1400mAh Lithium Battery 6V Panasonic - BSG CR-P2
Technical/Catalog InformationCR-P2
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCamera
Voltage - Rated 6V
Capacity1400mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleFlat Top (Non-Extending)
Size / Dimension1.38" L x 0.77" W 1.42" H (35.1mm x 19.6mm x 36.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR P2
CRP2
P099 ND
P099ND
P099

CR-P2 Specification Sheet

Image of BATT 6V LITHIUM CAMERA BULK PK - CR-P2

BATT 6V LITHIUM CAMERA BULK PK - CR-P2 (P099-ND) - Batteries

Related parts 1400mAh Lithium Battery 6V Panasonic - BSG CR-P2
1400mAh Lithium Battery 6V Panasonic - BSG CR-P2
 Order 'batt 6v lithium camera bulk pk - CR-P2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P099-ND.
3000mAh Lithium Battery 3V Panasonic - BSG CR-V3
 Order 'batt 3v lithium camera bulk pk - CR-V3' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P063-ND.
1300mAh Lithium Battery 6V Panasonic - Consumer Division CR-P2PA/1BOEM
 Order 'batt 6v lithium camera retail pk - CR-P2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P205-ND.
1550mAh Lithium Battery 3V Panasonic - BSG CR-123A
 Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
850mAh Lithium Battery 3V Panasonic - BSG CR-2
 Order 'batt 3v lith camera - bulk pkg - CR-2' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P157-ND.
3000mAh Lithium Battery 3V Panasonic - Consumer Division CR-V3A/1BOEM
 Order 'batt 3v lithium camera retail pk - CR-V3A/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P212-ND.
1400mAh Lithium Battery 6V Panasonic - BSG 2CR-5MPA/B
 Order 'batt pack 6v camera - bulk pkg - 2CR-5MPA/B' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P127-ND.
1200mAh Lithium Battery 6V Panasonic - BSG BR-P2PE
 Order 'batt pack lithium 6v replacement - BR-P2PE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P204-ND.
1400mAh Lithium Battery 6V Sanyo Energy CR-P2
 Order 'batt lith camera 6v - CR-P2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY205-ND.
165mAh Lithium Battery 6V Panasonic - BSG BR-2325/2HAN
 Order 'batt lith 6v 165mah 23mm w/legs - BR-2325/2HAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P143-ND.
1200mAh Lithium Battery 6V Panasonic - BSG BR-E3C3BCA
 Order 'battery pack lithium 6v w/leads - BR-E3C3BCA' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P203-ND.
1000mAh Lithium Battery 3V Panasonic - BSG CR-2477/HFN
 Order 'battery lithium 3v 24mm w/pcterm - CR-2477/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P126-ND.
1550mAh Lithium Battery 3V Panasonic - Consumer Division CR-123APA/1B
 Order 'batt 3v lith camera - retail pkg - CR-123APA/1B' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P154-ND.
850mAh Lithium Battery 3V Panasonic - Consumer Division CR-2PA/1BOEM
 Order 'batt 3v lith camera - retail pkg - CR-2PA/1BOEM' online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P155-ND.
90mAh Lithium Battery 3V Panasonic - BSG CR-2016/F2N
 Order 'batt lith coin 3v 20mm pcb tab - CR-2016/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P222-ND.

Options for 1400mAh Lithium Battery 6V Panasonic - BSG CR-P2
Send this link via E-Mail
Help With This Screen

BATT 6V LITHIUM CAMERA BULK PK - CR-P2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT 3V LITHIUM CAMERA RETAIL PK - CR-V3A/1BOEM Next: BATT 6V LITHIUM CAMERA RETAIL PK - CR-P2PA/1BOEM
BATT 6V LITHIUM CAMERA BULK PK - CR-P2