CONN EDGECARD 60POS .156 EXTEND - RCM30DTKT-S288 - Connectors
| Digi-Key Part Number | RCM30DTKT-S288-ND |
10 |
12.85500 |
Extended Price
128.55 |
| Manufacturer Part Number | RCM30DTKT-S288 | |||
| Description | CONN EDGECARD 60POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCM30DTKT-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCM30DTKT S288 RCM30DTKTS288 |
RCM30DTKT-S288 Specification Sheet
CONN EDGECARD 60POS .156 EXTEND - RCM30DTKT-S288 (RCM30DTKT-S288-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS .156 EXTEND - RCM30DTKT-S288
Order 'conn edgecard 60pos .156 extend - RCM30DTKT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM30DTKT-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRMD-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRMD-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRMH-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRMH-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRMI-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRMI-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRMN-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRMN-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRMT-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRMT-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRSD-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSD-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRSH-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSH-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRSI-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSI-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRSN-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSN-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DRST-S288
Order 'conn edgecard 60pos .156 extend - AMM30DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRST-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DTKD-S288
Order 'conn edgecard 60pos .156 extend - AMM30DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTKD-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DTKH-S288
Order 'conn edgecard 60pos .156 extend - AMM30DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTKH-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DTKI-S288
Order 'conn edgecard 60pos .156 extend - AMM30DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTKI-S288-ND.
CONN EDGECARD 60POS .156 EXTEND - AMM30DTKN-S288
Order 'conn edgecard 60pos .156 extend - AMM30DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DTKN-S288-ND.
Send this link via E-Mail
Help With This Screen
