Keywords:





CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH

Digi-Key Part Number RCM30DTKH-ND
Price Break
10
Unit Price
10.80000
Extended Price
108.00
Manufacturer Part NumberRCM30DTKH
DescriptionCONN EDGECARD 60POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCM30DTKH
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 60
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCM30DTKH
RCM30DTKH

RCM30DTKH Specification Sheet

Image of CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH

CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH (RCM30DTKH-ND)

Related parts :
CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH
 Order 'conn edgecard 60pos dip .156 sld - RCM30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM30DTKH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSH
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSI
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSS
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSS-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST-S664
 Order 'conn edgecard 60pos dip .156 sld - ABM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKD
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKD-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKH
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKH-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKI
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKI-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKN
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKN-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DTKS
 Order 'conn edgecard 60pos dip .156 sld - ABM30DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKS-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKD Next: CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKI
CONN EDGECARD 60POS DIP .156 SLD - RCM30DTKH