CONN EDGECARD 60POS DIP .156 SLD - RCM30DRST-S664 - Connectors
| Digi-Key Part Number | RCM30DRST-S664-ND |
10 |
14.77500 |
Extended Price
147.75 |
| Manufacturer Part Number | RCM30DRST-S664 | |||
| Description | CONN EDGECARD 60POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCM30DRST-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCM30DRST S664 RCM30DRSTS664 |
RCM30DRST-S664 Specification Sheet
CONN EDGECARD 60POS DIP .156 SLD - RCM30DRST-S664 (RCM30DRST-S664-ND) - Connectors
Related parts Connectors :CONN EDGECARD 60POS DIP .156 SLD - RCM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - RCM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ABM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - ACM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - ACM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - ACM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AGM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - AGM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AGM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - AGM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AGM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - AGM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AMM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - AMM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AMM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - AMM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRSN-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - AMM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - AMM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM30DRST-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ASM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - ASM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM30DRSD-S664-ND.
CONN EDGECARD 60POS DIP .156 SLD - ASM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - ASM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM30DRSN-S664-ND.
Send this link via E-Mail
Help With This Screen
