Keywords:





CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664 - Connectors

Digi-Key Part Number RCM12DRMT-S664-ND
Price Break
10
Unit Price
11.25000
Extended Price
112.50
Manufacturer Part NumberRCM12DRMT-S664
DescriptionCONN EDGECARD 24POS .156 WW
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCM12DRMT-S664
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.125" (3.18mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeWire Wrap
FeaturesFlange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCM12DRMT S664
RCM12DRMTS664

RCM12DRMT-S664 Specification Sheet

Image of CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664

CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664 (RCM12DRMT-S664-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - RCM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - ABM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ABM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - ACM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - ACM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - AGM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - AGM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - AGM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AGM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - AMM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - AMM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMN-S664-ND.
CONN EDGECARD 24POS .156 WW - AMM12DRMT-S664
 Order 'conn edgecard 24pos .156 ww - AMM12DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMT-S664-ND.
CONN EDGECARD 24POS .156 WW - ASM12DRMD-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMD-S664-ND.
CONN EDGECARD 24POS .156 WW - ASM12DRMN-S664
 Order 'conn edgecard 24pos .156 ww - ASM12DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRMN-S664-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 WW - RCM12DRMT Next: CONN EDGECARD 24POS .156 WW - RGM12DRMD
CONN EDGECARD 24POS .156 WW - RCM12DRMT-S664