Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288

CONN EDGECARD 24POS .156 EXTEND - RCM12DRMT-S288 - Connectors

Digi-Key Part Number RCM12DRMT-S288-ND
Price Break
10
Unit Price
8.52000
Extended Price
85.20
Manufacturer Part NumberRCM12DRMT-S288
DescriptionCONN EDGECARD 24POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288
Technical/Catalog InformationRCM12DRMT-S288
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCM12DRMT S288
RCM12DRMTS288

RCM12DRMT-S288 Specification Sheet

Image of CONN EDGECARD 24POS .156 EXTEND - RCM12DRMT-S288

CONN EDGECARD 24POS .156 EXTEND - RCM12DRMT-S288 (RCM12DRMT-S288-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288
 Order 'conn edgecard 24pos .156 extend - RCM12DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCM12DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRMD-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRMH-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRMI-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRMN-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRMT-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRSD-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRSH-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRSI-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRSI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DRSN-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DRST-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DRST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DTKD-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DTKD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTKD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DTKH-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DTKH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTKH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange AMM12DTKI-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DTKI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTKI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender AMM12DTKN-S288
 Order 'conn edgecard 24pos .156 extend - AMM12DTKN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DTKN-S288-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCM12DRMT-S288
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 EXTEND - RCM12DRMT-S288
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 EXTEND - RCM12DRMN-S288 Next: CONN EDGECARD 24POS .156 EXTEND - RCM12DRSD-S288
CONN EDGECARD 24POS .156 EXTEND - RCM12DRMT-S288