AUD SIG DEVICE 10-28VDC PNL MNT - SC628NDP - Audio Products
| Digi-Key Part Number | 458-1038-ND |
1 10 25 50 |
36.84000 33.28500 29.51280 27.73760 |
Extended Price
36.84 332.85 737.82 1386.88 |
| Manufacturer Part Number | SC628NDP | |||
| Description | AUD SIG DEVICE 10-28VDC PNL MNT | |||
| Quantity Available | 62 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SC628NDP |
| Vendor | Mallory Sonalert Products Inc |
| Category | Audio Products |
| Type | Piezo Indicator, Internal Drive |
| Sound Pressure Level | 85dB ~ 95dB |
| Mounting Type | Panel Mount |
| Capacitance @ Frequency | - |
| Frequency | 2kHz |
| Packaging | Bulk |
| Operating Mode | Fast Pulse |
| Voltage Range | 10 ~ 28VDC |
| Voltage - Rated | 10 ~ 28VDC |
| Current Rating | 3 ~ 16mA |
| Size / Dimension | Circular - 42.85mm Dia x 46.74mm H |
| Termination | Screw Terminals |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SC628NDP SC628NDP 458 1038 ND 4581038ND 458-1038 |
SC628NDP Specification Sheet
AUD SIG DEVICE 10-28VDC PNL MNT - SC628NDP (458-1038-ND) - Audio Products
Related parts Audio Products:AUD SIG DEVICE 10-28VDC PNL MNT - SC628NDP
Order 'aud sig device 10-28vdc pnl mnt - SC628NDP' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1038-ND.
AUD SIG DEVICE 10-48VDC PNL MNT - SCH648R
Order 'aud sig device 10-48vdc pnl mnt - SCH648R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SCH648R-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628
Order 'aud sig device 6-28vdc pnl mnt - SC628' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1029-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628D
Order 'aud sig device 6-28vdc pnl mnt - SC628D' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1033-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628H
Order 'aud sig device 6-28vdc pnl mnt - SC628H' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1034-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628J
Order 'aud sig device 6-28vdc pnl mnt - SC628J' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1035-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628N
Order 'aud sig device 6-28vdc pnl mnt - SC628N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1036-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628ND
Order 'aud sig device 6-28vdc pnl mnt - SC628ND' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1037-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628P
Order 'aud sig device 6-28vdc pnl mnt - SC628P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1039-ND.
AUD SIG DEVICE 10-48VDC PNL MNT - SC648
Order 'aud sig device 10-48vdc pnl mnt - SC648' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1040-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628DR
Order 'aud sig device 6-28vdc pnl mnt - SC628DR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1154-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628HR
Order 'aud sig device 6-28vdc pnl mnt - SC628HR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1155-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628JR
Order 'aud sig device 6-28vdc pnl mnt - SC628JR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1156-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628JU-1
Order 'aud sig device 6-28vdc pnl mnt - SC628JU-1' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628JU-1-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628NDR
Order 'aud sig device 6-28vdc pnl mnt - SC628NDR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1158-ND.
Send this link via E-Mail
Help With This Screen
