Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF2X3

Digi-Key Part Number P098-F023-ND
Price Break
1
10
50
100
Unit Price
19.24000
17.31700
15.39320
13.46900
Extended Price
19.24
173.17
769.66
1346.90
Manufacturer Part NumberP-130SCRC/FTF2X3
DescriptionBATTERY PK 7.2V 1300 MAH NICAD
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationP-130SCRC/FTF2X3
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names P 130SCRC FTF2X3
P130SCRCFTF2X3
P098 F023 ND
P098F023ND
P098-F023


Image of BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF2X3

BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF2X3 (P098-F023-ND)

Related parts:
BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF2X3
 Order 'battery pk 7.2v 1300 mah nicad - P-130SCRC/FTF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F023-ND.
BATTERY PK 2.4V 1300 MAH NICAD - P-130SCRC/FTF2
 Order 'battery pk 2.4v 1300 mah nicad - P-130SCRC/FTF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F021-ND.
BATTERY PK 4.8V 1300 MAH NICAD - P-130SCRC/FTF2X2
 Order 'battery pk 4.8v 1300 mah nicad - P-130SCRC/FTF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F022-ND.
BATTERY PK 9.6V 1300 MAH NICAD - P-130SCRC/FTF2X4
 Order 'battery pk 9.6v 1300 mah nicad - P-130SCRC/FTF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F024-ND.
BATTERY PK 12.0V 1300 MAH NICAD - P-130SCRC/FTF2X5
 Order 'battery pk 12.0v 1300 mah nicad - P-130SCRC/FTF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F025-ND.
BATTERY PK 3.6V 1300 MAH NICAD - P-130SCRC/FTF3
 Order 'battery pk 3.6v 1300 mah nicad - P-130SCRC/FTF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F031-ND.
BATTERY PK 4.8V 1300 MAH NICAD - P-130SCRC/FTF4
 Order 'battery pk 4.8v 1300 mah nicad - P-130SCRC/FTF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F041-ND.
BATTERY PK 6.0V 1300 MAH NICAD - P-130SCRC/FTF5
 Order 'battery pk 6.0v 1300 mah nicad - P-130SCRC/FTF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F051-ND.
BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF6
 Order 'battery pk 7.2v 1300 mah nicad - P-130SCRC/FTF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F061-ND.
BATTERY PK 8.4V 1300 MAH NICAD - P-130SCRC/FTF7
 Order 'battery pk 8.4v 1300 mah nicad - P-130SCRC/FTF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F071-ND.
BATTERY PK 9.6V 1300 MAH NICAD - P-130SCRC/FTF8
 Order 'battery pk 9.6v 1300 mah nicad - P-130SCRC/FTF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F081-ND.
BATTERY PK 10.8V 1300 MAH NICAD - P-130SCRC/FTF9
 Order 'battery pk 10.8v 1300 mah nicad - P-130SCRC/FTF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-F091-ND.
BATTERY PK 2.4V 1300 MAH NICAD - P-130SCRC/FTL2
 Order 'battery pk 2.4v 1300 mah nicad - P-130SCRC/FTL2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-L021-ND.
BATTERY PK 4.8V 1300 MAH NICAD - P-130SCRC/FTL2X2
 Order 'battery pk 4.8v 1300 mah nicad - P-130SCRC/FTL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-L022-ND.
BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTL2X3
 Order 'battery pk 7.2v 1300 mah nicad - P-130SCRC/FTL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-L023-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATTERY PK 7.2V 110 MAH NICAD - P-11AAHL3X2 Next: BATTERY PK 7.2V 1300 MAH NICAD - P-130SCRC/FTF6