CONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE05DHHT
| Digi-Key Part Number | RCE05DHHT-ND |
10 |
9.73500 |
Extended Price
97.35 |
| Manufacturer Part Number | RCE05DHHT | |||
| Description | CONN EDGECARD 10POS DIP 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCE05DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCE05DHHT RCE05DHHT |
RCE05DHHT Specification Sheet
CONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHT (RCE05DHHT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE05DHHTCONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHT
Order 'conn edgecard 10pos dip 1mm sld - RCE05DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE05DHHT-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RBE05DHHD
Order 'conn edgecard 10pos dip 1mm sld - RBE05DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE05DHHD-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RBE05DHHR
Order 'conn edgecard 10pos dip 1mm sld - RBE05DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE05DHHR-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RBE05DHHT
Order 'conn edgecard 10pos dip 1mm sld - RBE05DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE05DHHT-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHD
Order 'conn edgecard 10pos dip 1mm sld - RCE05DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE05DHHD-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHN
Order 'conn edgecard 10pos dip 1mm sld - RCE05DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE05DHHN-ND.
CONN EDGECARD 10POS DIP 1MM SLD - RCE05DHHR
Order 'conn edgecard 10pos dip 1mm sld - RCE05DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE05DHHR-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTF-S13
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTF-S13-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTH-S13
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-S13-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTH-S734
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-S734-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTH-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTH-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTI-S734
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-S734-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTI-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTI-S93-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTN-S734
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-S734-ND.
CONN EDGECARD 10POS DIP .100 SLD - ABC05DRTN-S93
Order 'conn edgecard 10pos dip .100 sld - ABC05DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRTN-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE05DHHT
Send this link via E-Mail
Help With This Screen
