CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DRTS
| Digi-Key Part Number | RCC60DRTS-ND |
10 |
15.22500 |
Extended Price
152.25 |
| Manufacturer Part Number | RCC60DRTS | |||
| Description | CONN EDGECARD 120PS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DRTS RCC60DRTS |
RCC60DRTS Specification Sheet
CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTS (RCC60DRTS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DRTSCONN EDGECARD 120PS DIP .100 SLD - RCC60DRTS
Order 'conn edgecard 120ps dip .100 sld - RCC60DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRTS-ND.
CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTS-S734
Order 'conn edgecard 120ps dip .100 sld - RCC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRTS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTS-S93
Order 'conn edgecard 120ps dip .100 sld - RCC60DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRTS-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTF
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTF-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN-S93
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S93-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTS
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTS-S734
Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DRTS
Send this link via E-Mail
Help With This Screen
