Keywords:





CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DRTN-S734

Digi-Key Part Number RCC60DRTN-S734-ND
Price Break
10
Unit Price
17.46000
Extended Price
174.60
Manufacturer Part NumberRCC60DRTN-S734
DescriptionCONN EDGECARD 120PS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DRTN-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DRTN-S734
Technical/Catalog InformationRCC60DRTN-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 120
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCC60DRTN S734
RCC60DRTNS734

RCC60DRTN-S734 Specification Sheet

Image of CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734

CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734 (RCC60DRTN-S734-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DRTN-S734
CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734
 Order 'conn edgecard 120ps dip .100 sld - RCC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRTN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTH-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTI-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTN-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRTS-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRTS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXH-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXI-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXN-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRXS-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRXS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYH-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYI-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYI-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYN-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYN-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - GEC60DRYS-S734
 Order 'conn edgecard 120ps dip .100 sld - GEC60DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRYS-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTH-S734
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTH-S734-ND.
CONN EDGECARD 120PS DIP .100 SLD - ABC60DRTI-S734
 Order 'conn edgecard 120ps dip .100 sld - ABC60DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRTI-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DRTN-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN Next: CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S93
CONN EDGECARD 120PS DIP .100 SLD - RCC60DRTN-S734