CONN EDGECARD 120PS .100 EXTEND - RCC60DRTN-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCC60DRTN-S13
| Digi-Key Part Number | RCC60DRTN-S13-ND |
10 |
15.70500 |
Extended Price
157.05 |
| Manufacturer Part Number | RCC60DRTN-S13 | |||
| Description | CONN EDGECARD 120PS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DRTN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DRTN S13 RCC60DRTNS13 |
RCC60DRTN-S13 Specification Sheet
CONN EDGECARD 120PS .100 EXTEND - RCC60DRTN-S13 (RCC60DRTN-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCC60DRTN-S13CONN EDGECARD 120PS .100 EXTEND - RCC60DRTN-S13
Order 'conn edgecard 120ps .100 extend - RCC60DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRTN-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DREF-S13
Order 'conn edgecard 120ps .100 extend - GSC60DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DREF-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DREH-S13
Order 'conn edgecard 120ps .100 extend - GSC60DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DREH-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DREI-S13
Order 'conn edgecard 120ps .100 extend - GSC60DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DREI-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DREN-S13
Order 'conn edgecard 120ps .100 extend - GSC60DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DREN-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRES-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRES-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRTF-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRTF-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRTH-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRTH-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRTI-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRTI-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRTN-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRTN-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRTS-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRTS-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRYH-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRYH-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRYI-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRYI-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - GSC60DRYN-S13
Order 'conn edgecard 120ps .100 extend - GSC60DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GSC60DRYN-S13-ND.
CONN EDGECARD 120PS .100 EXTEND - HBC60DREF-S13
Order 'conn edgecard 120ps .100 extend - HBC60DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBC60DREF-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCC60DRTN-S13
Send this link via E-Mail
Help With This Screen
