CONN EDGECARD 120PS .100 EYELET - RCC60DRES-S734 - Connectors
| Digi-Key Part Number | RCC60DRES-S734-ND |
10 |
16.42500 |
Extended Price
164.25 |
| Manufacturer Part Number | RCC60DRES-S734 | |||
| Description | CONN EDGECARD 120PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DRES-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DRES S734 RCC60DRESS734 |
RCC60DRES-S734 Specification Sheet
CONN EDGECARD 120PS .100 EYELET - RCC60DRES-S734 (RCC60DRES-S734-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120PS .100 EYELET - RCC60DRES-S734
Order 'conn edgecard 120ps .100 eyelet - RCC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DRES-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREF-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREF-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREH-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREI-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DRES-S734
Order 'conn edgecard 120ps .100 eyelet - ABC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREF-S734
Order 'conn edgecard 120ps .100 eyelet - ACC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREF-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREH-S734
Order 'conn edgecard 120ps .100 eyelet - ACC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREH-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREI-S734
Order 'conn edgecard 120ps .100 eyelet - ACC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREI-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - ACC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREN-S734-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DRES-S734
Order 'conn edgecard 120ps .100 eyelet - ACC60DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRES-S734-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREF-S734
Order 'conn edgecard 120ps .100 eyelet - AMC60DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREF-S734-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREH-S734
Order 'conn edgecard 120ps .100 eyelet - AMC60DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREH-S734-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREI-S734
Order 'conn edgecard 120ps .100 eyelet - AMC60DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREI-S734-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREN-S734
Order 'conn edgecard 120ps .100 eyelet - AMC60DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREN-S734-ND.
Send this link via E-Mail
Help With This Screen
