Keywords:





CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DREN-S93

Digi-Key Part Number RCC60DREN-S93-ND
Price Break
10
Unit Price
16.57500
Extended Price
165.75
Manufacturer Part NumberRCC60DREN-S93
DescriptionCONN EDGECARD 120PS .100 EYELET
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DREN-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DREN-S93
Technical/Catalog InformationRCC60DREN-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeFree Hanging (In-Line), Solder Eyelet
Features-
Number of Positions 120
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCC60DREN S93
RCC60DRENS93

RCC60DREN-S93 Specification Sheet

Image of CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93

CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93 (RCC60DREN-S93-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DREN-S93
CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93
 Order 'conn edgecard 120ps .100 eyelet - RCC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREH-S93
 Order 'conn edgecard 120ps .100 eyelet - ABC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREH-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREI-S93
 Order 'conn edgecard 120ps .100 eyelet - ABC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREI-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DREN-S93
 Order 'conn edgecard 120ps .100 eyelet - ABC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ABC60DRES-S93
 Order 'conn edgecard 120ps .100 eyelet - ABC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC60DRES-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREH-S93
 Order 'conn edgecard 120ps .100 eyelet - ACC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREH-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREI-S93
 Order 'conn edgecard 120ps .100 eyelet - ACC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREI-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DREN-S93
 Order 'conn edgecard 120ps .100 eyelet - ACC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - ACC60DRES-S93
 Order 'conn edgecard 120ps .100 eyelet - ACC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC60DRES-S93-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREH-S93
 Order 'conn edgecard 120ps .100 eyelet - AMC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREH-S93-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREI-S93
 Order 'conn edgecard 120ps .100 eyelet - AMC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREI-S93-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DREN-S93
 Order 'conn edgecard 120ps .100 eyelet - AMC60DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DREN-S93-ND.
CONN EDGECARD 120PS .100 EYELET - AMC60DRES-S93
 Order 'conn edgecard 120ps .100 eyelet - AMC60DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC60DRES-S93-ND.
CONN EDGECARD 120PS .100 EYELET - EBC60DREH-S93
 Order 'conn edgecard 120ps .100 eyelet - EBC60DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DREH-S93-ND.
CONN EDGECARD 120PS .100 EYELET - EBC60DREI-S93
 Order 'conn edgecard 120ps .100 eyelet - EBC60DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DREI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCC60DREN-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S734 Next: CONN EDGECARD 120PS .100 EYELET - RCC60DRES
CONN EDGECARD 120PS .100 EYELET - RCC60DREN-S93