CONN EDGECARD 120POS .100 WW - RCC60DCMI - Connectors
| Digi-Key Part Number | RCC60DCMI-ND |
10 |
13.44000 |
Extended Price
134.40 |
| Manufacturer Part Number | RCC60DCMI | |||
| Description | CONN EDGECARD 120POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DCMI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DCMI RCC60DCMI |
RCC60DCMI Specification Sheet
CONN EDGECARD 120POS .100 WW - RCC60DCMI (RCC60DCMI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 120POS .100 WW - RCC60DCMI
Order 'conn edgecard 120pos .100 ww - RCC60DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCMI-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMD
Order 'conn edgecard 120pos .100 ww - EBC60DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMD-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMD-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMD-S288-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMH
Order 'conn edgecard 120pos .100 ww - EBC60DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMH-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMH-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMH-S288-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMI
Order 'conn edgecard 120pos .100 ww - EBC60DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMI-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMI-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMI-S288-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMN
Order 'conn edgecard 120pos .100 ww - EBC60DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMN-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMN-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMN-S288-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMS
Order 'conn edgecard 120pos .100 ww - EBC60DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMS-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMT
Order 'conn edgecard 120pos .100 ww - EBC60DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMT-ND.
CONN EDGECARD 120POS .100 WW - EBC60DCMT-S288
Order 'conn edgecard 120pos .100 ww - EBC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCMT-S288-ND.
CONN EDGECARD 120POS .100 WW - ECC60DCMD
Order 'conn edgecard 120pos .100 ww - ECC60DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCMD-ND.
CONN EDGECARD 120POS .100 WW - ECC60DCMD-S288
Order 'conn edgecard 120pos .100 ww - ECC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCMD-S288-ND.
CONN EDGECARD 120POS .100 WW - ECC60DCMH
Order 'conn edgecard 120pos .100 ww - ECC60DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCMH-ND.
Send this link via E-Mail
Help With This Screen
