Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC60DCMH-S288
CONN EDGECARD 120POS .100 EXTEND - RCC60DCMH-S288 - Connectors
| Digi-Key Part Number | RCC60DCMH-S288-ND |
10 |
13.39500 |
Extended Price
133.95 |
| Manufacturer Part Number | RCC60DCMH-S288 | |||
| Description | CONN EDGECARD 120POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DCMH-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DCMH S288 RCC60DCMHS288 |
RCC60DCMH-S288 Specification Sheet
CONN EDGECARD 120POS .100 EXTEND - RCC60DCMH-S288 (RCC60DCMH-S288-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC60DCMH-S288Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC60DCMH-S288
Order 'conn edgecard 120pos .100 extend - RCC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCMD-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCMH-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCMI-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC60DCMN-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCMT-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCMT-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCSD-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCSH-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBC60DCSN-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCSN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBC60DCST-S288
Order 'conn edgecard 120pos .100 extend - GBC60DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCST-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC60DCMD-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMD-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC60DCMH-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMH-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC60DCMI-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMI-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCC60DCMN-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMN-S288-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCC60DCMT-S288
Order 'conn edgecard 120pos .100 extend - GCC60DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC60DCMH-S288
Send this link via E-Mail
Help With This Screen
