Keywords:





CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189

Digi-Key Part Number RCC60DCAH-S189-ND
Price Break
10
Unit Price
14.56500
Extended Price
145.65
Manufacturer Part NumberRCC60DCAH-S189
DescriptionCONN EDGECARD 120PS R/A .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189
Technical/Catalog InformationRCC60DCAH-S189
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 120
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCC60DCAH S189
RCC60DCAHS189

RCC60DCAH-S189 Specification Sheet

Image of CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189

CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189 (RCC60DCAH-S189-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189
CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - RCC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - EBC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - ECC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - ECC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - GBC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - GBC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - GCC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - GCC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - RBC60DCAH-S189
 Order 'conn edgecard 120ps r/a .100 sld - RBC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC60DCAH-S189-ND.
CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH
 Order 'conn edgecard 120ps r/a .100 sld - RCC60DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCAH-ND.
CONN EDGECARD 100PS R/A .100 SLD - EBC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - EBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - ECC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - ECC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - GBC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - GBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - GCC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - GCC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - RBC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - RBC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBC50DCAH-S189-ND.
CONN EDGECARD 100PS R/A .100 SLD - RCC50DCAH-S189
 Order 'conn edgecard 100ps r/a .100 sld - RCC50DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC50DCAH-S189-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAH-S189
 Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAH-S189-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAI-S189
 Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAI-S189-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH Next: CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAI
CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH-S189