Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH
CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH - Connectors
| Digi-Key Part Number | RCC60DCAH-ND |
10 |
14.29500 |
Extended Price
142.95 |
| Manufacturer Part Number | RCC60DCAH | |||
| Description | CONN EDGECARD 120PS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC60DCAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC60DCAH RCC60DCAH |
RCC60DCAH Specification Sheet
CONN EDGECARD 120PS R/A .100 SLD - RCC60DCAH (RCC60DCAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH
Order 'conn edgecard 120ps r/a .100 sld - RCC60DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCAH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH-S189
Order 'conn edgecard 120ps r/a .100 sld - RCC60DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC60DCAH-S189-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAH
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAI
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC60DRAN
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC60DRAS
Order 'conn edgecard 120ps r/a .100 sld - GEC60DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC60DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBA
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBD
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBH
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBI
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBN
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBS
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBS-S1075
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB60DKBT
Order 'conn edgecard 120ps r/a .100 sld - AYB60DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB60DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC60DCAD
Order 'conn edgecard 120ps r/a .100 sld - EBC60DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC60DCAD-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC60DCAH
Send this link via E-Mail
Help With This Screen
