CONN EDGECARD 100PS .100 EYELET - RCC50DREI - Connectors
| Digi-Key Part Number | RCC50DREI-ND |
10 |
12.70500 |
Extended Price
127.05 |
| Manufacturer Part Number | RCC50DREI | |||
| Description | CONN EDGECARD 100PS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC50DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC50DREI RCC50DREI |
RCC50DREI Specification Sheet
CONN EDGECARD 100PS .100 EYELET - RCC50DREI (RCC50DREI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 100PS .100 EYELET - RCC50DREI
Order 'conn edgecard 100ps .100 eyelet - RCC50DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC50DREI-ND.
CONN EDGECARD 100PS .100 EYELET - RCC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - RCC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC50DREI-S734-ND.
CONN EDGECARD 100PS .100 EYELET - RCC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - RCC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC50DREI-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREF-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREF-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREH-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREH-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREI-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREI-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S734
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S734-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DREN-S93
Order 'conn edgecard 100ps .100 eyelet - ABC50DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DREN-S93-ND.
CONN EDGECARD 100PS .100 EYELET - ABC50DRES
Order 'conn edgecard 100ps .100 eyelet - ABC50DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRES-ND.
Send this link via E-Mail
Help With This Screen
