IDC CABLE - HSR30S/AE30M/HSR30S - H3BBS-3006M - Cable Assemblies
| Digi-Key Part Number | H3BBS-3006M-ND |
1 10 100 250 500 1000 2500 5000 |
5.08000 3.85400 2.95180 2.45980 2.29582 2.13183 2.04984 1.96784 |
Extended Price
5.08 38.54 295.18 614.95 1147.91 2131.83 5124.60 9839.20 |
| Manufacturer Part Number | H3BBS-3006M | |||
| Description | IDC CABLE - HSR30S/AE30M/HSR30S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H3BBS-3006M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 30 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H3BBS 3006M H3BBS3006M |
IDC CABLE - HSR30S/AE30M/HSR30S - H3BBS-3006M (H3BBS-3006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - HSC30H/AE30M/HSC30H - H3AAH-3006M
Order 'idc cable - hsc30h/ae30m/hsc30h - H3AAH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAH-3006M-ND.
IDC CABLE - HSC30S/AE30M/HSC30S - H3AAS-3006M
Order 'idc cable - hsc30s/ae30m/hsc30s - H3AAS-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AAS-3006M-ND.
IDC CABLE - HSC30H/AE30M/HPK30H - H3AKH-3006M
Order 'idc cable - hsc30h/ae30m/hpk30h - H3AKH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AKH-3006M-ND.
IDC CABLE - HSC30H/AE30M/HPL30H - H3AWH-3006M
Order 'idc cable - hsc30h/ae30m/hpl30h - H3AWH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3AWH-3006M-ND.
IDC CABLE - HSR30H/AE30M/HSR30H - H3BBH-3006M
Order 'idc cable - hsr30h/ae30m/hsr30h - H3BBH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BBH-3006M-ND.
IDC CABLE - HSR30H/AE30M/HPK30H - H3BKH-3006M
Order 'idc cable - hsr30h/ae30m/hpk30h - H3BKH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BKH-3006M-ND.
IDC CABLE - HSR30H/AE30M/HPL30H - H3BWH-3006M
Order 'idc cable - hsr30h/ae30m/hpl30h - H3BWH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3BWH-3006M-ND.
IDC CABLE - HKC30H/AE30M/HKC30H - H3CCH-3006M
Order 'idc cable - hkc30h/ae30m/hkc30h - H3CCH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCH-3006M-ND.
IDC CABLE - HKC30S/AE30M/HKC30S - H3CCS-3006M
Order 'idc cable - hkc30s/ae30m/hkc30s - H3CCS-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CCS-3006M-ND.
IDC CABLE - HKC30H/AE30M/HPK30H - H3CKH-3006M
Order 'idc cable - hkc30h/ae30m/hpk30h - H3CKH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CKH-3006M-ND.
IDC CABLE - HKC30H/AE30M/HPL30H - H3CWH-3006M
Order 'idc cable - hkc30h/ae30m/hpl30h - H3CWH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3CWH-3006M-ND.
IDC CABLE - HKR30H/AE30M/HKR30H - H3DDH-3006M
Order 'idc cable - hkr30h/ae30m/hkr30h - H3DDH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDH-3006M-ND.
IDC CABLE - HKR30S/AE30M/HKR30S - H3DDS-3006M
Order 'idc cable - hkr30s/ae30m/hkr30s - H3DDS-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DDS-3006M-ND.
IDC CABLE - HKR30H/AE30M/HPK30H - H3DKH-3006M
Order 'idc cable - hkr30h/ae30m/hpk30h - H3DKH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DKH-3006M-ND.
IDC CABLE - HKR30H/AE30M/HPL30H - H3DWH-3006M
Order 'idc cable - hkr30h/ae30m/hpl30h - H3DWH-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H3DWH-3006M-ND.
Send this link via E-Mail
Help With This Screen