Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC26DREH-S93
CONN EDGECARD 52POS .100 EYELET - RCC26DREH-S93 - Connectors
| Digi-Key Part Number | RCC26DREH-S93-ND |
10 |
10.26000 |
Extended Price
102.60 |
| Manufacturer Part Number | RCC26DREH-S93 | |||
| Description | CONN EDGECARD 52POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC26DREH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC26DREH S93 RCC26DREHS93 |
RCC26DREH-S93 Specification Sheet
CONN EDGECARD 52POS .100 EYELET - RCC26DREH-S93 (RCC26DREH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC26DREH-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - RCC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC26DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DREI-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC26DREN-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC26DRES-S93
Order 'conn edgecard 52pos .100 eyelet - GEC26DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - ABC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC26DREI-S93
Order 'conn edgecard 52pos .100 eyelet - ABC26DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC26DREN-S93
Order 'conn edgecard 52pos .100 eyelet - ABC26DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC26DRES-S93
Order 'conn edgecard 52pos .100 eyelet - ABC26DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - ACC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC26DREI-S93
Order 'conn edgecard 52pos .100 eyelet - ACC26DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC26DREN-S93
Order 'conn edgecard 52pos .100 eyelet - ACC26DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC26DRES-S93
Order 'conn edgecard 52pos .100 eyelet - ACC26DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC26DREH-S93
Order 'conn edgecard 52pos .100 eyelet - AMC26DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC26DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC26DREI-S93
Order 'conn edgecard 52pos .100 eyelet - AMC26DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC26DREI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC26DREH-S93
Send this link via E-Mail
Help With This Screen
