CONN EDGECARD 52POS .100 EYELET - RCC26DREH-S734
| Digi-Key Part Number | RCC26DREH-S734-ND |
10 |
10.09500 |
Extended Price
100.95 |
| Manufacturer Part Number | RCC26DREH-S734 | |||
| Description | CONN EDGECARD 52POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC26DREH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC26DREH S734 RCC26DREHS734 |
RCC26DREH-S734 Specification Sheet
CONN EDGECARD 52POS .100 EYELET - RCC26DREH-S734 (RCC26DREH-S734-ND)
Related parts :CONN EDGECARD 52POS .100 EYELET - RCC26DREH-S734
Order 'conn edgecard 52pos .100 eyelet - RCC26DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC26DREH-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREF-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREF-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREH-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREH-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DREN-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DREN-S734-ND.
CONN EDGECARD 52POS .100 EYELET - GEC26DRES-S734
Order 'conn edgecard 52pos .100 eyelet - GEC26DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC26DRES-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ABC26DREF-S734
Order 'conn edgecard 52pos .100 eyelet - ABC26DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREF-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ABC26DREH-S734
Order 'conn edgecard 52pos .100 eyelet - ABC26DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREH-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ABC26DREI-S734
Order 'conn edgecard 52pos .100 eyelet - ABC26DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREI-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ABC26DREN-S734
Order 'conn edgecard 52pos .100 eyelet - ABC26DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DREN-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ABC26DRES-S734
Order 'conn edgecard 52pos .100 eyelet - ABC26DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC26DRES-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ACC26DREF-S734
Order 'conn edgecard 52pos .100 eyelet - ACC26DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREF-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ACC26DREH-S734
Order 'conn edgecard 52pos .100 eyelet - ACC26DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREH-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ACC26DREI-S734
Order 'conn edgecard 52pos .100 eyelet - ACC26DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREI-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ACC26DREN-S734
Order 'conn edgecard 52pos .100 eyelet - ACC26DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DREN-S734-ND.
CONN EDGECARD 52POS .100 EYELET - ACC26DRES-S734
Order 'conn edgecard 52pos .100 eyelet - ACC26DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC26DRES-S734-ND.
Send this link via E-Mail
Help With This Screen
