CONN EDGECARD 30POS .100 WW - RCC15DCMT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC15DCMT
| Digi-Key Part Number | RCC15DCMT-ND |
10 |
7.17000 |
Extended Price
71.70 |
| Manufacturer Part Number | RCC15DCMT | |||
| Description | CONN EDGECARD 30POS .100 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC15DCMT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC15DCMT RCC15DCMT |
RCC15DCMT Specification Sheet
CONN EDGECARD 30POS .100 WW - RCC15DCMT (RCC15DCMT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC15DCMTCONN EDGECARD 30POS .100 WW - RCC15DCMT
Order 'conn edgecard 30pos .100 ww - RCC15DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC15DCMT-ND.
CONN EDGECARD 30POS .100 EXTEND - RCC15DCMT-S288
Order 'conn edgecard 30pos .100 extend - RCC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC15DCMT-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMD
Order 'conn edgecard 30pos .100 ww - EBC15DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMD-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMD-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMH
Order 'conn edgecard 30pos .100 ww - EBC15DCMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMH-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMH-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMI
Order 'conn edgecard 30pos .100 ww - EBC15DCMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMI-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMI-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMN
Order 'conn edgecard 30pos .100 ww - EBC15DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMN-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMN-S288-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMS
Order 'conn edgecard 30pos .100 ww - EBC15DCMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMS-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMT
Order 'conn edgecard 30pos .100 ww - EBC15DCMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-ND.
CONN EDGECARD 30POS .100 WW - EBC15DCMT-S288
Order 'conn edgecard 30pos .100 ww - EBC15DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC15DCMT-S288-ND.
CONN EDGECARD 30POS .100 WW - ECC15DCMD
Order 'conn edgecard 30pos .100 ww - ECC15DCMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCMD-ND.
CONN EDGECARD 30POS .100 WW - ECC15DCMD-S288
Order 'conn edgecard 30pos .100 ww - ECC15DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC15DCMD-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC15DCMT
Send this link via E-Mail
Help With This Screen
