CONN EDGECARD 24POS .100 EXTEND - RCC12DCMI-S288
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC12DCMI-S288
| Digi-Key Part Number | RCC12DCMI-S288-ND |
10 |
6.55500 |
Extended Price
65.55 |
| Manufacturer Part Number | RCC12DCMI-S288 | |||
| Description | CONN EDGECARD 24POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCC12DCMI-S288 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCC12DCMI S288 RCC12DCMIS288 |
RCC12DCMI-S288 Specification Sheet
CONN EDGECARD 24POS .100 EXTEND - RCC12DCMI-S288 (RCC12DCMI-S288-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC12DCMI-S288CONN EDGECARD 24POS .100 EXTEND - RCC12DCMI-S288
Order 'conn edgecard 24pos .100 extend - RCC12DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC12DCMI-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMD-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMD-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMH-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMH-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMI-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMI-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMN-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMN-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCMT-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCMT-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCSD-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCSD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCSD-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCSH-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCSH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCSH-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCSN-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCSN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCSN-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GBC12DCST-S288
Order 'conn edgecard 24pos .100 extend - GBC12DCST-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBC12DCST-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GCC12DCMD-S288
Order 'conn edgecard 24pos .100 extend - GCC12DCMD-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCMD-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GCC12DCMH-S288
Order 'conn edgecard 24pos .100 extend - GCC12DCMH-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCMH-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GCC12DCMI-S288
Order 'conn edgecard 24pos .100 extend - GCC12DCMI-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCMI-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GCC12DCMN-S288
Order 'conn edgecard 24pos .100 extend - GCC12DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCMN-S288-ND.
CONN EDGECARD 24POS .100 EXTEND - GCC12DCMT-S288
Order 'conn edgecard 24pos .100 extend - GCC12DCMT-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCC12DCMT-S288-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCC12DCMI-S288
Send this link via E-Mail
Help With This Screen
