Keywords:





CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC07DRXI-S734

Digi-Key Part Number RCC07DRXI-S734-ND
Price Break
10
Unit Price
7.47000
Extended Price
74.70
Manufacturer Part NumberRCC07DRXI-S734
DescriptionCONN EDGECARD 14POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC07DRXI-S734
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC07DRXI-S734
Technical/Catalog InformationRCC07DRXI-S734
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.031" (0.79mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 14
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCC07DRXI S734
RCC07DRXIS734

RCC07DRXI-S734 Specification Sheet

Image of CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734

CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734 (RCC07DRXI-S734-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC07DRXI-S734
CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734
 Order 'conn edgecard 14pos dip .100 sld - RCC07DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCC07DRXI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTS-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXH-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXI-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXN-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXS-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYH-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYI-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYN-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYS-S734
 Order 'conn edgecard 14pos dip .100 sld - GEC07DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - ABC07DRTH-S734
 Order 'conn edgecard 14pos dip .100 sld - ABC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - ABC07DRTI-S734
 Order 'conn edgecard 14pos dip .100 sld - ABC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTI-S734-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCC07DRXI-S734
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI Next: CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXN
CONN EDGECARD 14POS DIP .100 SLD - RCC07DRXI-S734