CONN EDGECARD EXTEND 182POS .050 - RCB91DHRT-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange RCB91DHRT-S621
| Digi-Key Part Number | RCB91DHRT-S621-ND |
10 |
18.06000 |
Extended Price
180.60 |
| Manufacturer Part Number | RCB91DHRT-S621 | |||
| Description | CONN EDGECARD EXTEND 182POS .050 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHRT-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHRT S621 RCB91DHRTS621 |
RCB91DHRT-S621 Specification Sheet
CONN EDGECARD EXTEND 182POS .050 - RCB91DHRT-S621 (RCB91DHRT-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange RCB91DHRT-S621CONN EDGECARD EXTEND 182POS .050 - RCB91DHRT-S621
Order 'conn edgecard extend 182pos .050 - RCB91DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHRT-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ABB91DHRD-S621
Order 'conn edgecard extend 182pos .050 - ABB91DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRD-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ABB91DHRN-S621
Order 'conn edgecard extend 182pos .050 - ABB91DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRN-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ABB91DHRQ-S621
Order 'conn edgecard extend 182pos .050 - ABB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRQ-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ABB91DHRR-S621
Order 'conn edgecard extend 182pos .050 - ABB91DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRR-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ABB91DHRT-S621
Order 'conn edgecard extend 182pos .050 - ABB91DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRT-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ACB91DHRN-S621
Order 'conn edgecard extend 182pos .050 - ACB91DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRN-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ACB91DHRQ-S621
Order 'conn edgecard extend 182pos .050 - ACB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRQ-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ACB91DHRR-S621
Order 'conn edgecard extend 182pos .050 - ACB91DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRR-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - ACB91DHRT-S621
Order 'conn edgecard extend 182pos .050 - ACB91DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRT-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - RBB91DHRD-S621
Order 'conn edgecard extend 182pos .050 - RBB91DHRD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRD-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - RBB91DHRN-S621
Order 'conn edgecard extend 182pos .050 - RBB91DHRN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRN-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - RBB91DHRQ-S621
Order 'conn edgecard extend 182pos .050 - RBB91DHRQ-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRQ-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - RBB91DHRR-S621
Order 'conn edgecard extend 182pos .050 - RBB91DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRR-S621-ND.
CONN EDGECARD EXTEND 182POS .050 - RBB91DHRT-S621
Order 'conn edgecard extend 182pos .050 - RBB91DHRT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRT-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Extender, Card Specific, Flange RCB91DHRT-S621
Send this link via E-Mail
Help With This Screen
