CONN CARD EXTEND 182POS .050" - RCB91DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB91DHRR
| Digi-Key Part Number | RCB91DHRR-ND |
10 |
17.97000 |
Extended Price
179.70 |
| Manufacturer Part Number | RCB91DHRR | |||
| Description | CONN CARD EXTEND 182POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHRR RCB91DHRR |
RCB91DHRR Specification Sheet
CONN CARD EXTEND 182POS .050" - RCB91DHRR (RCB91DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB91DHRRCONN CARD EXTEND 182POS .050" - RCB91DHRR
Order 'conn card extend 182pos .050" - RCB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHRR-ND.
CONN EDGECARD EXTEND 182POS .050 - RCB91DHRR-S578
Order 'conn edgecard extend 182pos .050 - RCB91DHRR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHRR-S578-ND.
CONN EDGECARD EXTEND 182POS .050 - RCB91DHRR-S621
Order 'conn edgecard extend 182pos .050 - RCB91DHRR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHRR-S621-ND.
CONN CARD EXTEND 182POS .050" - ABB91DHRD
Order 'conn card extend 182pos .050" - ABB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRD-ND.
CONN CARD EXTEND 182POS .050" - ABB91DHRN
Order 'conn card extend 182pos .050" - ABB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRN-ND.
CONN CARD EXTEND 182POS .050" - ABB91DHRR
Order 'conn card extend 182pos .050" - ABB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRR-ND.
CONN CARD EXTEND 182POS .050" - ABB91DHRT
Order 'conn card extend 182pos .050" - ABB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHRT-ND.
CONN CARD EXTEND 182POS .050" - ACB91DHRD
Order 'conn card extend 182pos .050" - ACB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRD-ND.
CONN CARD EXTEND 182POS .050" - ACB91DHRN
Order 'conn card extend 182pos .050" - ACB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRN-ND.
CONN CARD EXTEND 182POS .050" - ACB91DHRR
Order 'conn card extend 182pos .050" - ACB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRR-ND.
CONN CARD EXTEND 182POS .050" - ACB91DHRT
Order 'conn card extend 182pos .050" - ACB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHRT-ND.
CONN CARD EXTEND 182POS .050" - RBB91DHRD
Order 'conn card extend 182pos .050" - RBB91DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRD-ND.
CONN CARD EXTEND 182POS .050" - RBB91DHRN
Order 'conn card extend 182pos .050" - RBB91DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRN-ND.
CONN CARD EXTEND 182POS .050" - RBB91DHRR
Order 'conn card extend 182pos .050" - RBB91DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRR-ND.
CONN CARD EXTEND 182POS .050" - RBB91DHRT
Order 'conn card extend 182pos .050" - RBB91DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB91DHRR
Send this link via E-Mail
Help With This Screen
