Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHND
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHND
| Digi-Key Part Number | RCB91DHND-ND |
10 |
17.31000 |
Extended Price
173.10 |
| Manufacturer Part Number | RCB91DHND | |||
| Description | CONN EDGECARD 182PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHND RCB91DHND |
RCB91DHND Specification Sheet
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHND (RCB91DHND-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHNDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHND
Order 'conn edgecard 182ps dip .050 sld - RCB91DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHHD
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB91DHHN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB91DHHR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHHT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHLD
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB91DHLN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB91DHLR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHLT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHND
Order 'conn edgecard 182ps dip .050 sld - RBB91DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB91DHNN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB91DHNR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB91DHNT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHHD
Order 'conn edgecard 182ps dip .050 sld - RCB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB91DHHN
Order 'conn edgecard 182ps dip .050 sld - RCB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHND
Send this link via E-Mail
Help With This Screen
