CONN EDGECARD 182PS DIP .050 SLD - RCB91DHLT - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHLT
| Digi-Key Part Number | RCB91DHLT-ND |
10 |
17.91000 |
Extended Price
179.10 |
| Manufacturer Part Number | RCB91DHLT | |||
| Description | CONN EDGECARD 182PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHLT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHLT RCB91DHLT |
RCB91DHLT Specification Sheet
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHLT (RCB91DHLT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHLTCONN EDGECARD 182PS DIP .050 SLD - RCB91DHLT
Order 'conn edgecard 182ps dip .050 sld - RCB91DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHLT-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTF-S13
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTF-S13-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTH-S13
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S13-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTH-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTH-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTH-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTI-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTI-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTI-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTN-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTN-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTN-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTS-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTS-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRTS-S93
Order 'conn edgecard 50pos dip .100 sld - ABC25DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRTS-S93-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRXH-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXH-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRXI-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXI-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRXN-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXN-S734-ND.
CONN EDGECARD 50POS DIP .100 SLD - ABC25DRXS-S734
Order 'conn edgecard 50pos dip .100 sld - ABC25DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC25DRXS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB91DHLT
Send this link via E-Mail
Help With This Screen
