CONN EDGECARD 182PS .050 DIP SLD - RCB91DHHR-S621 - Connectors
| Digi-Key Part Number | RCB91DHHR-S621-ND |
10 |
18.28500 |
Extended Price
182.85 |
| Manufacturer Part Number | RCB91DHHR-S621 | |||
| Description | CONN EDGECARD 182PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHHR-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock, Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHHR S621 RCB91DHHRS621 |
RCB91DHHR-S621 Specification Sheet
CONN EDGECARD 182PS .050 DIP SLD - RCB91DHHR-S621 (RCB91DHHR-S621-ND) - Connectors
Related parts Connectors :CONN EDGECARD 182PS .050 DIP SLD - RCB91DHHR-S621
Order 'conn edgecard 182ps .050 dip sld - RCB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHD-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHN-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHR-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHHT-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHND-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHND-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNN-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNR-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - ABB91DHNT-S621
Order 'conn edgecard 182ps .050 dip sld - ABB91DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHNT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHD-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHN-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHR-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHHT-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHND-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHND-S621-ND.
CONN EDGECARD 182PS .050 DIP SLD - RBB91DHNN-S621
Order 'conn edgecard 182ps .050 dip sld - RBB91DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNN-S621-ND.
Send this link via E-Mail
Help With This Screen
