Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific RCB91DHHR-S578
EDGECARD 182POS .050 SLD W/POSTS - RCB91DHHR-S578 - Connectors
| Digi-Key Part Number | RCB91DHHR-S578-ND |
10 |
18.28500 |
Extended Price
182.85 |
| Manufacturer Part Number | RCB91DHHR-S578 | |||
| Description | EDGECARD 182POS .050 SLD W/POSTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHHR-S578 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Guide, Board Lock, Card Specific |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHHR S578 RCB91DHHRS578 |
RCB91DHHR-S578 Specification Sheet
EDGECARD 182POS .050 SLD W/POSTS - RCB91DHHR-S578 (RCB91DHHR-S578-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific RCB91DHHR-S578Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific RCB91DHHR-S578
Order 'edgecard 182pos .050 sld w/posts - RCB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHD-S578
Order 'edgecard 182pos .050 sld w/posts - ABB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific ABB91DHHN-S578
Order 'edgecard 182pos .050 sld w/posts - ABB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific ABB91DHHR-S578
Order 'edgecard 182pos .050 sld w/posts - ABB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ABB91DHHT-S578
Order 'edgecard 182pos .050 sld w/posts - ABB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB91DHHT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ACB91DHHD-S578
Order 'edgecard 182pos .050 sld w/posts - ACB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific ACB91DHHN-S578
Order 'edgecard 182pos .050 sld w/posts - ACB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific ACB91DHHR-S578
Order 'edgecard 182pos .050 sld w/posts - ACB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange ACB91DHHT-S578
Order 'edgecard 182pos .050 sld w/posts - ACB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHHT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange RBB91DHHD-S578
Order 'edgecard 182pos .050 sld w/posts - RBB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific RBB91DHHN-S578
Order 'edgecard 182pos .050 sld w/posts - RBB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific RBB91DHHR-S578
Order 'edgecard 182pos .050 sld w/posts - RBB91DHHR-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange RBB91DHHT-S578
Order 'edgecard 182pos .050 sld w/posts - RBB91DHHT-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific, Flange RCB91DHHD-S578
Order 'edgecard 182pos .050 sld w/posts - RCB91DHHD-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHD-S578-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Card Specific RCB91DHHN-S578
Order 'edgecard 182pos .050 sld w/posts - RCB91DHHN-S578' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHN-S578-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Board Guide, Board Lock, Card Specific RCB91DHHR-S578
Send this link via E-Mail
Help With This Screen
