CONN EDGECARD 182PS DIP .050 SLD - RCB91DHHR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB91DHHR
| Digi-Key Part Number | RCB91DHHR-ND |
10 |
18.28500 |
Extended Price
182.85 |
| Manufacturer Part Number | RCB91DHHR | |||
| Description | CONN EDGECARD 182PS DIP .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHHR RCB91DHHR |
RCB91DHHR Specification Sheet
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHHR (RCB91DHHR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB91DHHRCONN EDGECARD 182PS DIP .050 SLD - RCB91DHHR
Order 'conn edgecard 182ps dip .050 sld - RCB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHR-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHHD
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHD-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHHN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHN-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHHR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHR-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHHT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHHT-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHLD
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLD-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHLN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLN-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHLR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLR-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHLT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHLT-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHND
Order 'conn edgecard 182ps dip .050 sld - RBB91DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHND-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHNN
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNN-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHNR
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNR-ND.
CONN EDGECARD 182PS DIP .050 SLD - RBB91DHNT
Order 'conn edgecard 182ps dip .050 sld - RBB91DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHNT-ND.
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHHD
Order 'conn edgecard 182ps dip .050 sld - RCB91DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHD-ND.
CONN EDGECARD 182PS DIP .050 SLD - RCB91DHHN
Order 'conn edgecard 182ps dip .050 sld - RCB91DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB91DHHR
Send this link via E-Mail
Help With This Screen
