EDGECARD 182POS DIP R/A .050 SLD - RCB91DHAT-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange RCB91DHAT-S621
| Digi-Key Part Number | RCB91DHAT-S621-ND |
10 |
30.88500 |
Extended Price
308.85 |
| Manufacturer Part Number | RCB91DHAT-S621 | |||
| Description | EDGECARD 182POS DIP R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCB91DHAT-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific, Flange |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCB91DHAT S621 RCB91DHATS621 |
RCB91DHAT-S621 Specification Sheet
EDGECARD 182POS DIP R/A .050 SLD - RCB91DHAT-S621 (RCB91DHAT-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange RCB91DHAT-S621EDGECARD 182POS DIP R/A .050 SLD - RCB91DHAT-S621
Order 'edgecard 182pos dip r/a .050 sld - RCB91DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB91DHAT-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHAD-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAD-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHAN-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAN-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHAR-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAR-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHAS-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAS-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHAT-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHAT-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHBD-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBD-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHBN-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBN-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHBR-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBR-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHBS-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBS-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - ACB91DHBT-S621
Order 'edgecard 182pos dip r/a .050 sld - ACB91DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB91DHBT-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - RBB91DHAD-S621
Order 'edgecard 182pos dip r/a .050 sld - RBB91DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAD-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - RBB91DHAN-S621
Order 'edgecard 182pos dip r/a .050 sld - RBB91DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAN-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - RBB91DHAR-S621
Order 'edgecard 182pos dip r/a .050 sld - RBB91DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAR-S621-ND.
EDGECARD 182POS DIP R/A .050 SLD - RBB91DHAS-S621
Order 'edgecard 182pos dip r/a .050 sld - RBB91DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB91DHAS-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific, Flange RCB91DHAT-S621
Send this link via E-Mail
Help With This Screen
